+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2942P

Drill bit-kit; for wood; wood,chipboard; Holder: E6,3mm; 1/4"


Manufacturer: C.K

Manufacturer part number:
T2942P
TME Symbol:
CK-T2942P

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Kind of holder
E6,3mm
Drill diameter
10mm/13mm/16mm/20mm/22mm/25mm
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Quantity in set/package
6pcs.
Tools application
  • chipboard
  • wood
Gross weight318.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T2942P
4 in TME stock
Net price for quantities from 1 set - 26.66 USDGross price for quantities from 1 set - 26.66 USD
Net price for quantities from 2 set - 25.76 USDGross price for quantities from 2 set - 25.76 USD
Net price for quantities from 4 set - 23.98 USDGross price for quantities from 4 set - 23.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts