+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3483

Level; L: 67mm; magnetic,mini


Manufacturer: C.K

Manufacturer part number:
T3483
TME Symbol:
CK-T3483

Specification

Manufacturer
C.K
Type of tool
level
Length
67mm
Measurement accuracy
±0,5mm/m
Version
magnetic, mini
Gross weight103 g
EAN code5013969250350

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Measuring Tools C.K,
*
T3483
0 in TME stock
Net price for quantities from 1 pcs - 14.84 USDGross price for quantities from 1 pcs - 14.84 USD
Net price for quantities from 3 pcs - 14.34 USDGross price for quantities from 3 pcs - 14.34 USD
Net price for quantities from 6 pcs - 13.95 USDGross price for quantities from 6 pcs - 13.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.