+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3527 413

Feeler gauge; Range: 2/3/4/5/6/8/10/12/15/20/25/30/35; L: 100mm


Manufacturer: C.K

Manufacturer part number:
T3527 413
TME Symbol:
CK-T3527-413

Specification

Manufacturer
C.K
Type of tool
feeler gauge
Measuring range
2/3/4/5/6/8/10/12/15/20/25/30/35
Length
0.1m
Width
12mm
Gross weight62.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools C.K,
*
T3527 413
1 in TME stock
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 3 pcs - 7.30 USDGross price for quantities from 3 pcs - 7.30 USD
Net price for quantities from 6 pcs - 6.80 USDGross price for quantities from 6 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.