+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3530 06

Ruler; Width: 17mm; Tool length: 150mm


Manufacturer: C.K

Manufacturer part number:
T3530 06
TME Symbol:
CK-T3530-06

Specification

Manufacturer
C.K
Type of tool
ruler
Width
17mm
Tool length
150mm
Measurement tool features
suspension hole
Gross weight19.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools C.K,
*
T3530 06
0 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 3 pcs - 5.16 USDGross price for quantities from 3 pcs - 5.16 USD
Net price for quantities from 6 pcs - 4.80 USDGross price for quantities from 6 pcs - 4.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.