+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T3589

Level; L: 270mm; digital


Manufacturer: C.K

Manufacturer part number:
T3589
TME Symbol:
CK-T3589

Specification

Manufacturer
C.K
Type of tool
level
Length
270mm
Material
aluminium
Version
digital
Power supply
  • battery AA x2
Gross weight255 g
EAN code5013969252521

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Measuring Tools C.K,
*
T3589
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.60 USDGross price for quantities from 1 pcs - 65.60 USD
Net price for quantities from 3 pcs - 63.41 USDGross price for quantities from 3 pcs - 63.41 USD
Net price for quantities from 6 pcs - 59.03 USDGross price for quantities from 6 pcs - 59.03 USD