+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4422 SET

Screwdriver: insulated-set; insulated; hex key; Material: steel


Manufacturer: C.K

Manufacturer part number:
T4422 SET
TME Symbol:
CK-T4422-SET

Specification

Manufacturer
C.K
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
hex key
Bit size
HEX 3mm, HEX 3.5mm, HEX 4mm, HEX 5mm, HEX 6mm
Conform to the norm
IEC 60900 VDE
Blade material
steel
Kind of handle
T
Tools application
for electricians
Max. operating voltage
1kV AC
Quantity in set/package
5pcs.
Gross weight528.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets C.K,
*
T4422 SET
4 in TME stock
Net price for quantities from 1 set - 43.88 USDGross price for quantities from 1 set - 43.88 USD
Net price for quantities from 3 set - 42.42 USDGross price for quantities from 3 set - 42.42 USD
Net price for quantities from 6 set - 39.49 USDGross price for quantities from 6 set - 39.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.