+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4670M 17

Socket: 6-angles; socket spanner,impact; HEX 17mm; 3/8"; impact


Manufacturer: C.K

Manufacturer part number:
T4670M 17
TME Symbol:
CK-T4670M17

Specification

Manufacturer
C.K
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 17mm
Holder socket size - inch
3/8"
Material
Chrom-molybdenum steel
Version
impact
Tools application
drill
Kit contents
adapter
Quantity in set/package
2pcs.
Gross weight80 g
EAN code5013969250374

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches C.K,
*
T4670M 17
0 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 3 pcs - 12.08 USDGross price for quantities from 3 pcs - 12.08 USD
Net price for quantities from 6 pcs - 11.66 USDGross price for quantities from 6 pcs - 11.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.