+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4691

Wrench: rattle; 1/2"; 250mm; Teeth: 45


Manufacturer: C.K

Manufacturer part number:
T4691
TME Symbol:
CK-T4691

Specification

Manufacturer
C.K
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
0.25m
Number of teeth
45
Gross weight623 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches C.K,
*
T4691
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 33.38 USDGross price for quantities from 1 pcs - 33.38 USD
Net price for quantities from 5 pcs - 32.26 USDGross price for quantities from 5 pcs - 32.26 USD
Net price for quantities from 10 pcs - 30.04 USDGross price for quantities from 10 pcs - 30.04 USD