+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49192D

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: C.K

Manufacturer part number:
T49192D
TME Symbol:
CK-T49192D

Specification

Manufacturer
C.K
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH0, PH1, PH2, SL 2.5, SL 4, SL 5.5, SL 6.5
Conform to the norm
IEC 60900:2004 VDE
Max. operating voltage
1kV AC
Kind of package
cardboard packaging
Quantity in set/package
7pcs.
Gross weight684 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets C.K,
*
T49192D
0 in TME stock
Net price for quantities from 1 pcs - 44.13 USDGross price for quantities from 1 pcs - 44.13 USD
Net price for quantities from 3 pcs - 42.66 USDGross price for quantities from 3 pcs - 42.66 USD
Net price for quantities from 6 pcs - 39.71 USDGross price for quantities from 6 pcs - 39.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.