+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49193D

Screwdriver: insulated-set; insulated; Pozidriv®,slot; 1kVAC


Manufacturer: C.K

Manufacturer part number:
T49193D
TME Symbol:
CK-T49193D

Specification

Manufacturer
C.K
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Pozidriv®, slot
Bit size
PZ0, PZ1, PZ2, SL 2.5, SL 4, SL 5.5, SL 6.5
Conform to the norm
DIN ISO 2380 DIN ISO 8764 IEC 60900 VDE VDE 0682-201
Max. operating voltage
1kV AC
Quantity in set/package
7pcs.
Gross weight683.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets C.K,
*
T49193D
2 in TME stock
Net price for quantities from 1 set - 45.27 USDGross price for quantities from 1 set - 45.27 USD
Net price for quantities from 3 set - 43.75 USDGross price for quantities from 3 set - 43.75 USD
Net price for quantities from 6 set - 40.74 USDGross price for quantities from 6 set - 40.74 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.