+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK960/20/SE

Heatsink: extruded; grilled; TO220; black; L: 20mm; W: 20mm; H: 28mm


Manufacturer: ALUTRONIC

Manufacturer part number:
CK960/20/SE
TME Symbol:
CK960/20/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO220
Colour
black
Length
20mm
Width
20mm
Height
28mm
Thermal resistance
13K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Gross weight7.53 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
CK960/20/SE
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Packaging method by the manufacturer:Bag = 100 pcs