+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK990/SN

Heatsink: moulded; TO220; natural; L: 11mm; W: 22mm; H: 24mm; 19.5K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
CK990/SN
TME Symbol:
CK990/SN

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Application
TO220
Colour
natural
Length
11mm
Width
22mm
Height
24mm
Thermal resistance
19.5K/W
Material
aluminium
Material finishing
tin plated
Mounting
soldered
Base thickness
700µm
Gross weight3.245 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
CK990/SN
210 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 1.69 USD
Packaging method by the manufacturer:Bag = 100 pcs