+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-00140 -AS

Cable tie; L: 330mm; W: 15mm; yellow; elastomer thermoplastic TPE

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-00140 -AS
TME Symbol:
CKL330-TPE-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use, with magnetic closure
Length
0.33m
Tie width
15mm
Colour
yellow
Tie material
elastomer thermoplastic TPE
Quantity in set/package
5pcs.
Manufacturer series
CKL
Gross weight105.7 g
Certificates
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
115-00140 -AS
19 in TME stock
Net price for quantities from 1 pcg - 31.99 USDGross price for quantities from 1 pcg - 31.99 USD
Net price for quantities from 5 pcg - 29.37 USDGross price for quantities from 5 pcg - 29.37 USD
Net price for quantities from 20 pcg - 25.80 USDGross price for quantities from 20 pcg - 25.80 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts