+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKM-01

Voltage monitoring relay; for DIN rail mounting; CK; SPDT; 1÷5s


Manufacturer: ZAMEL

Manufacturer part number:
CKM-01

Alternative designations: EXT10000019

TME Symbol:
CKM-01

Specification

Manufacturer
ZAMEL
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
CK
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 10A
Leads
screw terminals
Contact actuation delay
1...5s
IP rating
IP20
Body dimensions
90x17.5x66mm
Voltage between phases (for three phase system)
3 x 400V AC
Number of terminals
7
Power supply
  • from tested wiring system
Schematic diagram
Gross weight81.3 g
EAN code5903669021933
See other products in this category: Monitoring Relays ZAMEL,
See other products from this series.:
*
CKM-01
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.94 USDGross price for quantities from 1 pcs - 24.94 USD
Net price for quantities from 5 pcs - 23.39 USDGross price for quantities from 5 pcs - 23.39 USD
Net price for quantities from 10 pcs - 21.83 USDGross price for quantities from 10 pcs - 21.83 USD
Packaging method by the manufacturer:Cardboard = 15 pcs