+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-SM10P

Photovoltaic cell; polycrystalline silicon; 354x251x17mm; 10W

Manufacturer: CELLEVIA POWER

Manufacturer part number:
CL-SM10P
TME Symbol:
CL-SM10P

Specification

Manufacturer
CELLEVIA POWER
Type of photovoltaic element
photovoltaic cell
Application
photovoltaics
Material
polycrystalline silicon
Body dimensions
354x251x17mm
Maximum power
10W
Current at max. power
0.55A
Voltage at max power
18.2V
Short circuit current
590mA
Dimensions
Gross weight940.7 g
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules CELLEVIA POWER,
*
CL-SM10P
2217 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 10 pcs - 11.19 USDGross price for quantities from 10 pcs - 11.19 USD
Net price for quantities from 50 pcs - 10.49 USDGross price for quantities from 50 pcs - 10.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs