+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-SM30M

Photovoltaic cell; monocrystalline silicon; 650x350x25mm; 30W

Manufacturer: CELLEVIA POWER

Manufacturer part number:
CL-SM30M
TME Symbol:
CL-SM30M

Specification

Manufacturer
CELLEVIA POWER
Type of photovoltaic element
photovoltaic cell
Application
photovoltaics
Material
monocrystalline silicon
Body dimensions
650x350x25mm
Maximum power
30W
Current at max. power
1.62A
Voltage at max power
18.6V
Short circuit current
1.77A
Dimensions
Gross weight2.3051 kg
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules CELLEVIA POWER,
*
CL-SM30M
205 in TME stock
Net price for quantities from 5 pcs - 30.34 USDGross price for quantities from 5 pcs - 30.34 USD
Net price for quantities from 10 pcs - 27.68 USDGross price for quantities from 10 pcs - 27.68 USD
Net price for quantities from 50 pcs - 26.75 USDGross price for quantities from 50 pcs - 26.75 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 5 pcs