+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-SM40P

Photovoltaic cell; polycrystalline silicon; 540x510x25mm; 40W

Manufacturer: CELLEVIA POWER

Manufacturer part number:
CL-SM40P
TME Symbol:
CL-SM40P

Specification

Manufacturer
CELLEVIA POWER
Type of photovoltaic element
photovoltaic cell
Application
photovoltaics
Material
polycrystalline silicon
Body dimensions
540x510x25mm
Maximum power
40W
Current at max. power
2.22A
Voltage at max power
18.2V
Short circuit current
2.34A
Dimensions
Gross weight2.7263 kg
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules CELLEVIA POWER,
*
CL-SM40P
329 in TME stock
Net price for quantities from 5 pcs - 36.42 USDGross price for quantities from 5 pcs - 36.42 USD
Net price for quantities from 10 pcs - 34.32 USDGross price for quantities from 10 pcs - 34.32 USD
Net price for quantities from 50 pcs - 32.10 USDGross price for quantities from 50 pcs - 32.10 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 5 pcs