+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-SM50P

Photovoltaic cell; polycrystalline silicon; 610x510x30mm; 50W

Manufacturer: CELLEVIA POWER

Manufacturer part number:
CL-SM50P
TME Symbol:
CL-SM50P

Specification

Manufacturer
CELLEVIA POWER
Type of photovoltaic element
photovoltaic cell
Application
photovoltaics
Material
polycrystalline silicon
Body dimensions
610x510x30mm
Maximum power
50W
Current at max. power
2.75A
Voltage at max power
18.2V
Short circuit current
2.95A
Dimensions
Gross weight3.7176 kg
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules CELLEVIA POWER,
*
CL-SM50P
61 in TME stock
Net price for quantities from 5 pcs - 41.46 USDGross price for quantities from 5 pcs - 41.46 USD
Net price for quantities from 10 pcs - 39.01 USDGross price for quantities from 10 pcs - 39.01 USD
Net price for quantities from 50 pcs - 36.57 USDGross price for quantities from 50 pcs - 36.57 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 5 pcs