+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL159705

Laboratory connector: 4mm banana; socket; 30A; Cutout: Ø12.7mm


Manufacturer: CLIFF

Manufacturer part number:
CL159705
TME Symbol:
CL159705

Specification

Manufacturer
CLIFF
Type of lab connector
4mm banana
Connector
socket
Current rating
30A
Mounting hole dimensions
Ø12.7mm
Contact plating
nickel plated
Mounting
on panel, screw, screw terminal
Connector variant
double
Contact material
nickel
Panel thickness
max. 17.8mm
Flammability rating
UL94HB
Mounting holes pitch
19.05mm
Width
35mm
Maximum height
33mm
Dimensions
Gross weight28.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets CLIFF,
*
CL159705
474 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 4.42 USD
Net price for quantities from 25 pcs - 3.54 USDGross price for quantities from 25 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 100 pcs