+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL15MD

Diode: CRD; single diode; DO213AA; 1W; 3÷90V; 21÷29mA

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
CL15MD
TME Symbol:
CL15MD-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
CRD
Semiconductor structure
single diode
Case
DO213AA
Mounting
SMD
Power dissipation
1W
Operating voltage
3...90V
Operating current
21...29mA
Gross weight0.046 g
Certificates

WATCH VIDEO

See other products in this category: Special diodes DIOTEC SEMICONDUCTOR,
*
CL15MD
1650 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs