+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA619403R5151

Control lamp; 22mm; CL2; Illumin: LED; Ø22mm; IP66,IP67,IP69K; red

NEW

Manufacturer: ABB

Manufacturer part number:
1SFA619403R5151
TME Symbol:
CL2-515R

Specification

Manufacturer
ABB
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
CL2
Illumination
LED
Mounting hole dimensions
Ø22mm
IP rating
IP66, IP67, IP69K
Lamp colour
red
Kind of indicator
flat
Body colour
grey
Operating temperature
-25...70°C
Supply voltage
  • 110...130V AC
  • 110...130V DC
Gross weight20 g
See other products in this category: Panel Mount Accessories ABB,
See other products from this series.:
*
1SFA619403R5151
0 in TME stock
Net price for quantities from 1 pcs - 8.42 USDGross price for quantities from 1 pcs - 8.42 USD
Net price for quantities from 5 pcs - 7.93 USDGross price for quantities from 5 pcs - 7.93 USD
Net price for quantities from 10 pcs - 7.44 USDGross price for quantities from 10 pcs - 7.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.