+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLG-13T/230

Counter: electronical; working time; LCD; Range: 0÷99999,9h; IP20


Manufacturer: F&F

Manufacturer part number:
CLG-13T/230
TME Symbol:
CLG-13T/230

Specification

Manufacturer
F&F
Type of counter
electronical
Type of counted signal
working time
Kind of display used
LCD
Counting range
0...99999,9h
Body dimensions
48x24x52mm
Operating temperature
-10...40°C
Display height 1
6.7mm
Mounting hole dimensions
45x23mm
Resetting method
electrical, locking possibility, manual
Electrical connection
screw terminals
Kind of input 1
voltage
IP rating
IP20
Mounting
on panel
Electrical input 1 parameters
110...240V AC/DC
Power supply
  • battery int.
Gross weight70.27 g
Certificates
EAN code5908312591863
See other products in this category: Hour Counters F&F,
*
CLG-13T/230
4 in TME stock
Net price for quantities from 1 pcs - 33.27 USDGross price for quantities from 1 pcs - 33.27 USD
Net price for quantities from 5 pcs - 30.99 USDGross price for quantities from 5 pcs - 30.99 USD
Net price for quantities from 10 pcs - 29.12 USDGross price for quantities from 10 pcs - 29.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs