+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLG-14T-24V

Counter: electronical; working time; LCD; Range: 0÷999999,59h


Manufacturer: F&F

Manufacturer part number:
CLG-14T-24V
TME Symbol:
CLG-14T-24V

Specification

Manufacturer
F&F
Type of counter
electronical
Type of counted signal
working time
Kind of display used
LCD
Counting range
0...999999,59h
Body dimensions
48x24x52mm
Operating temperature
-10...40°C
Display height 1
6.7mm
Mounting hole dimensions
45x23mm
Resetting method
electrical
Electrical connection
screw terminals
Kind of input 1
voltage
IP rating
IP20
Mounting
on panel
Electrical input 1 parameters
5...60V AC/DC
Power supply
  • battery int.
Gross weight66.44 g
Certificates
EAN code5908312598084
See other products in this category: Hour Counters F&F,
*
CLG-14T-24V
4 in TME stock
Net price for quantities from 1 pcs - 33.27 USDGross price for quantities from 1 pcs - 33.27 USD
Net price for quantities from 5 pcs - 30.99 USDGross price for quantities from 5 pcs - 30.99 USD
Net price for quantities from 10 pcs - 29.12 USDGross price for quantities from 10 pcs - 29.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs