+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLG-15T

Counter: electromechanical; working time; mechanical indicator


Manufacturer: F&F

Manufacturer part number:
CLG-15T
TME Symbol:
CLG-15T

Specification

Manufacturer
F&F
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
0...99999,99h
Body dimensions
48x24x60mm
Operating temperature
-25...50°C
Display height 1
5mm
Mounting hole dimensions
32x22mm
Resetting method
automatic
Kind of input 1
voltage
IP rating
IP20
Mounting
on panel
Electrical input 1 parameters
230V AC/DC
Supply voltage
  • 230V
Gross weight42.74 g
Certificates
EAN code5908312590200
See other products in this category: Hour Counters F&F,
*
CLG-15T
3 in TME stock
Net price for quantities from 1 pcs - 35.43 USDGross price for quantities from 1 pcs - 35.43 USD
Net price for quantities from 5 pcs - 33.21 USDGross price for quantities from 5 pcs - 33.21 USD
Net price for quantities from 10 pcs - 31.00 USDGross price for quantities from 10 pcs - 31.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.