+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17079

Holder; white; on round cable; 100pcs; with a nail; Ø: 7mm; H: 8.9mm


Manufacturer: GOOBAY

Manufacturer part number:
17079
TME Symbol:
CLIP-BOX-7

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
white
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
7mm
Height
8.9mm
Gross weight79.31 g
See other products in this category: Cable Holders GOOBAY,
*
17079
63 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.09 USDGross price for quantities from 1 pcg - 2.09 USD
Net price for quantities from 5 pcg - 1.60 USDGross price for quantities from 5 pcg - 1.60 USD
Net price for quantities from 25 pcg - 1.34 USDGross price for quantities from 25 pcg - 1.34 USD