+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLLC1AX6S0G475M050AC

Capacitor: ceramic; MLCC; 4.7uF; 4V; X6S; ±20%; SMD; 0603; 178mm

Manufacturer: TDK

Manufacturer part number:
CLLC1AX6S0G475M050AC
TME Symbol:
CLLC1AX6S0G475MAC

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
4.7µF
Operating voltage
4V
Dielectric
X6S
Tolerance
±20%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Roll diameter max.
178mm
Operating temperature
-55...105°C
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors TDK,
*
CLLC1AX6S0G475M050AC
0 in TME stock
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
Net price for quantities from 8000 pcs - 0.15 USDGross price for quantities from 8000 pcs - 0.15 USD
Net price for quantities from 12000 pcs - 0.15 USDGross price for quantities from 12000 pcs - 0.15 USD
Net price for quantities from 20000 pcs - 0.15 USDGross price for quantities from 20000 pcs - 0.15 USD
Net price for quantities from 24000 pcs - 0.15 USDGross price for quantities from 24000 pcs - 0.15 USD
Net price for quantities from 40000 pcs - 0.15 USDGross price for quantities from 40000 pcs - 0.15 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product