+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

831766100 CM 02 SD 20

Protection cover; IP67; internal thread,threaded joint; size 20


Manufacturer: HIRSCHMANN

Manufacturer part number:
831766100 CM 02 SD 20
TME Symbol:
CM02SD20

Specification

Manufacturer
HIRSCHMANN
Type of connector accessories
protection cover
IP rating
IP67
Locking system
internal thread, threaded joint
Conform to the norm
MIL-C-5015 VG 95342
Case
size 20
Application - series/manufacturer
CM
Connectors application
sockets
Gross weight8.8 g
Certificates
See other products in this category: CM connectors HIRSCHMANN,
*
831766100 CM 02 SD 20
60 in TME stock
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 5 pcs - 8.45 USDGross price for quantities from 5 pcs - 8.45 USD
Net price for quantities from 20 pcs - 7.50 USDGross price for quantities from 20 pcs - 7.50 USD
Net price for quantities from 100 pcs - 6.55 USDGross price for quantities from 100 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs