+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM1E227M08010VR2PA

Capacitor: electrolytic; SMD; 220uF; 25VDC; Ø8x10mm; ±20%; 5000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
CM1E227M08010VR2PA
TME Symbol:
CM1E227M08010VR2PA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
Ø8x10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
CM
Height
10mm
Diameter
8mm
Gross weight1.127 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
See other products from this series.:
*
CM1E227M08010VR2PA
1400 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 1500 pcs - 0.15 USDGross price for quantities from 1500 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs