+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBCMM40

Digital multimeter; LCD; VDC: 0÷1kV; VAC: 0÷1kV; I DC: 0÷10A; 0÷40MΩ

Manufacturer: SONEL

Manufacturer part number:
WMGBCMM40
TME Symbol:
CMM-40

Specification

Manufacturer
SONEL
Type of meter
digital multimeter
Measurement
4-20mA current loop, AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
DC voltage measuring range
0...1kV
DC voltage measuring accuracy
±(0.06% + 4 digit)
AC voltage measuring range
0...1kV
AC voltage measuring accuracy
±(1% + 30 digit)
DC current measuring range
0...10A
DC current measuring accuracy
±(1.5% + 30 digit)
AC current measuring range
0...10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
0...40MΩ
Capacitance measuring range
0...40mF
Capacitance measuring accuracy
±(3.5%+ 10 digit)
Frequency measuring range
0...100MHz
Frequency measuring accuracy
±(0.1%+1 digit)
Temperature measuring range
-50...1200°C
Temperature measurement accuracy
±(1% + 2.5°C)
Resistance measuring accuracy
±(0.3%+4 digit)
Continuity test
acoustic indication
IP rating
IP67
Dimensions
187x81x55mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • calibration certificate
  • temperature probe
  • test leads
  • thermocouple adapter
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • built-in torch
  • compact design
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • robust structure
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight803.6 g
EAN code5907624020085

WATCH VIDEO

See other products in this category: Portable digital multimeters SONEL,
*
WMGBCMM40
4 in TME stock
Net price for quantities from 1 pcs - 219.42 USDGross price for quantities from 1 pcs - 219.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.