+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMT2119A-ESR

IC: transmitter RF; 1.8÷3.6VDC; I2C; SMD; SOT23-6; Iquiesc: 20nA


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
CMT2119A-ESR
TME Symbol:
CMT2119A

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of integrated circuit
transmitter RF
Interface
I2C
Mounting
SMD
Case
SOT23-6
Frequency
240...960MHz
Quiescent current
20nA
Kind of modulation
FSK, GFSK, OOK
Transmitter output power
13dBm
Current consumption
27.6mA
Band
868.35MHz
Manufacturer series
CMOSTEK
Associated circuits
CMT2219A
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • SLEEP
  • TRANSMIT
  • TUNE
  • XO-STARTUP
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products from this series.:
*
CMT2119A-ESR
1909 in TME stock
Net price for quantities from 3 pcs - 0.43 USDGross price for quantities from 3 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs