+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN-15.1-33K

Potentiometer: mounting; 33kΩ; single turn; horizontal; 1W; ±20%


Manufacturer: TELPOD

Manufacturer part number:
CN-15.1-33K
TME Symbol:
CN-15.1-33K

Specification

Manufacturer
TELPOD
Type of potentiometer
mounting
Resistance
33kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
1W
Tolerance
±20%
Characteristics
linear
Manufacturer series
CN-15
Potentiometer standard
15mm
Mounting
THT
Track material
cermet
Terminal pitch
10x15mm
Operating voltage
250V
Gross weight2.97 g
Certificates
See other products in this category: Single turn THT trimmers TELPOD,
See other products from this series.:
*
CN-15.1-33K
25 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 3 pcs - 5.21 USDGross price for quantities from 3 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 25 pcs - 4.09 USDGross price for quantities from 25 pcs - 4.09 USD
Net price for quantities from 50 pcs - 3.80 USDGross price for quantities from 50 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts