+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN-15.2-6K8

Potentiometer: mounting; 6.8kΩ; single turn; vertical; 1W; ±20%


Manufacturer: TELPOD

Manufacturer part number:
CN-15.2-6K8
TME Symbol:
CN-15.2-6K8

Specification

Manufacturer
TELPOD
Type of potentiometer
mounting
Resistance
6.8kΩ
Kind of potentiometer
single turn
Spatial orientation
vertical
Power
1W
Tolerance
±20%
Characteristics
linear
Manufacturer series
CN-15
Potentiometer standard
15mm
Mounting
THT
Track material
cermet
Terminal pitch
10x5mm
Operating voltage
250V
Gross weight2.925 g
Certificates
See other products in this category: Single turn THT trimmers TELPOD,
See other products from this series.:
*
CN-15.2-6K8
4 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 3 pcs - 5.22 USDGross price for quantities from 3 pcs - 5.22 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 25 pcs - 4.11 USDGross price for quantities from 25 pcs - 4.11 USD
Net price for quantities from 50 pcs - 3.82 USDGross price for quantities from 50 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts