+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNT-400

Wire: coaxial; CNT-400; wire; CCA; PE; black; 400m; Øcable: 10.29mm

Manufacturer: CommScope

Manufacturer part number:
CNT-400
TME Symbol:
CNT-400/400

Specification

Manufacturer
CommScope
Type of wire
coaxial
Kind of cable
CNT-400
Wave impedance
50Ω
Core structure
wire
Kind of core
CCA
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Operating temperature
-40...85°C
Package contents
400m
Cable external diameter
10.29mm
Kind of material
halogen free
Gross weight110.75 g
Certificates
See other products in this category: Coaxial Cables CommScope,
*
CNT-400
800 in TME stock
Net price for quantities from 400 m - 1.84 USDGross price for quantities from 400 m - 1.84 USD
Amount (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Packaging method by the manufacturerReel = 400 m