+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNX-02

Fuse holder; 29mm; 80A; THT; Leads: for soldering; 250V,500V

Manufacturer: OPTIFUSE

Manufacturer part number:
CNX-02
TME Symbol:
CNX-02

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
80A
Mounting
THT
Leads
for soldering
Rated voltage
0.25kV/0.5kV
Operating temperature
-50...145°C
Gross weight3.126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
CNX-02
1196 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 20 pcs - 3.47 USDGross price for quantities from 20 pcs - 3.47 USD
Net price for quantities from 100 pcs - 3.12 USDGross price for quantities from 100 pcs - 3.12 USD
Net price for quantities from 200 pcs - 2.76 USDGross price for quantities from 200 pcs - 2.76 USD
Net price for quantities from 1000 pcs - 2.50 USDGross price for quantities from 1000 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs