+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNY65EXI

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 11.6kV; Uce: 32V


Manufacturer: VISHAY

Manufacturer part number:
CNY65EXI
TME Symbol:
CNY65EXI

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
11.6kV
CTR@If
50-300%@10mA
Collector-emitter voltage
32V
Case
DIP4
Conform to the norm
ATEX 94/9/EC
Turn-on time
5µs
Turn-off time
5µs
Gross weight1.367 g
See other products in this category: Optocouplers - analog output VISHAY,
*
CNY65EXI
1169 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 30 pcs - 3.78 USDGross price for quantities from 30 pcs - 3.78 USD
Net price for quantities from 120 pcs - 3.40 USDGross price for quantities from 120 pcs - 3.40 USD
Net price for quantities from 240 pcs - 3.36 USDGross price for quantities from 240 pcs - 3.36 USD
Net price for quantities from 510 pcs - 3.24 USDGross price for quantities from 510 pcs - 3.24 USD
Net price for quantities from 1050 pcs - 3.15 USDGross price for quantities from 1050 pcs - 3.15 USD
Net price for quantities from 2100 pcs - 2.94 USDGross price for quantities from 2100 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsCardboard = 1 050 pcs