+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | KÜBLER | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | pulses | |
Counting range | 99999999 | |
Resetting method | electrical, locking possibility, manual | |
IP rating | IP65 | |
Kind of input 1 | contact | |
Electrical input 1 parameters | 0...0.7V DC | |
Kind of input 2 | contact | |
Electrical input 2 parameters | 0...0.7V DC | |
Max IN1 counting frequency | 7kHz | |
Operating temperature | -10...60°C | |
Body dimensions | 48x24x48mm | |
Display height 1 | 8mm | |
Mounting hole dimensions | 22.2x45mm | |
Electrical connection | screw terminals | |
Mounting | on panel | |
IN2 max counting frequency | 30Hz | |
Additional functions | delivered with bezels | |
Manufacturer series | CODIX |