+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONMHF1-SMD-G-T

Connector: U.FL (IPX/AMC); 50Ω; SMT; socket; male; -40÷90°C; 6GHz


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONMHF1-SMD-G-T
TME Symbol:
CONMHF1-SMD-G-T

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
U.FL (IPX/AMC)
Wave impedance
50Ω
Electrical mounting
SMT
Connector
socket
Kind of connector
male
Operating temperature
-40...90°C
Max. frequency
6GHz
Kind of package
cut from reel
Number of pieces on reel
4500pcs.
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Micro connectors LINX TECHNOLOGIES / TE Connectivity,
*
CONMHF1-SMD-G-T
819 in TME stock
Net price for quantities from 2 pcs - 0.54 USDGross price for quantities from 2 pcs - 0.54 USD
Net price for quantities from 20 pcs - 0.45 USDGross price for quantities from 20 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 500 pcs