+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONMHF4-SMD-G-T

Connector: MHF4; 50Ω; SMT; socket; male; -40÷90°C; 6GHz

Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONMHF4-SMD-G-T
TME Symbol:
CONMHF4-SMD-G-T

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
MHF4
Wave impedance
50Ω
Electrical mounting
SMT
Connector
socket
Kind of connector
male
Operating temperature
-40...90°C
Max. frequency
6GHz
Kind of package
cut from reel
Number of pieces on reel
10000pcs.
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Micro connectors LINX TECHNOLOGIES / TE Connectivity,
*
CONMHF4-SMD-G-T
13977 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs