+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-15-37

Enclosure: desktop; X: 180mm; Y: 240mm; Z: 64mm; ABS; grey; screwed

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-15-37
TME Symbol:
CP-15-37

Specification

Manufacturer
COMBIPLAST
Type of enclosure
desktop
Dimension X
180mm
Dimension Y
240mm
Dimension Z
64mm
D dimension
31mm
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Gross weight319.5 g
Certificates
See other products in this category: Desktop Enclosures COMBIPLAST,
*
CP-15-37
8 in TME stock
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
Net price for quantities from 5 pcs - 8.38 USDGross price for quantities from 5 pcs - 8.38 USD
Net price for quantities from 25 pcs - 7.74 USDGross price for quantities from 25 pcs - 7.74 USD
Net price for quantities from 100 pcs - 6.70 USDGross price for quantities from 100 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.