+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-18-15

Enclosure: desktop; X: 97mm; Y: 152mm; Z: 54mm; ABS; grey; screwed

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-18-15
TME Symbol:
CP-18-15

Specification

Manufacturer
COMBIPLAST
Type of enclosure
desktop
Dimension X
97mm
Dimension Y
152mm
Dimension Z
54mm
D dimension
30mm
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Gross weight143.1 g
Certificates
See other products in this category: Desktop Enclosures COMBIPLAST,
*
CP-18-15
5 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 5 pcs - 5.45 USDGross price for quantities from 5 pcs - 5.45 USD
Net price for quantities from 25 pcs - 5.04 USDGross price for quantities from 25 pcs - 5.04 USD
Net price for quantities from 100 pcs - 4.37 USDGross price for quantities from 100 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.