+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-18-16

Enclosure: desktop; X: 104mm; Y: 190mm; Z: 62mm; ABS; grey; screwed

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-18-16
TME Symbol:
CP-18-16

Specification

Manufacturer
COMBIPLAST
Type of enclosure
desktop
Dimension X
104mm
Dimension Y
190mm
Dimension Z
62mm
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Gross weight194.1 g
Certificates
See other products in this category: Desktop Enclosures COMBIPLAST,
*
CP-18-16
12 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 5 pcs - 3.55 USDGross price for quantities from 5 pcs - 3.55 USD
Net price for quantities from 25 pcs - 3.28 USDGross price for quantities from 25 pcs - 3.28 USD
Net price for quantities from 100 pcs - 2.84 USDGross price for quantities from 100 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts