+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-18-17

Enclosure: desktop; X: 104mm; Y: 190mm; Z: 69mm; ABS; grey; screwed

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-18-17
TME Symbol:
CP-18-17

Specification

Manufacturer
COMBIPLAST
Type of enclosure
desktop
Dimension X
104mm
Dimension Y
190mm
Dimension Z
69mm
D dimension
41mm
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Gross weight221.89 g
Certificates
See other products in this category: Desktop Enclosures COMBIPLAST,
*
CP-18-17
14 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 5 pcs - 5.36 USDGross price for quantities from 5 pcs - 5.36 USD
Net price for quantities from 25 pcs - 4.97 USDGross price for quantities from 25 pcs - 4.97 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.