+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-21-20D

Enclosure: for devices with displays; X: 100mm; Y: 180mm; Z: 41mm


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-21-20D
TME Symbol:
CP-21-20D

Specification

Manufacturer
COMBIPLAST
Type of enclosure
for devices with displays
Dimension X
100mm
Dimension Y
180mm
Dimension Z
41mm
Enclosure material
ABS
Enclosure description
enclosure fitted with holder (adjustable tilt angle)
Panel cut out (for LCD) dimensions
72x37.5mm
Closing system
screwed
Gross weight199.7 g
Certificates
See other products in this category: Enclosures for Devices with Display COMBIPLAST,
*
CP-21-20D
14 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 5 pcs - 7.19 USDGross price for quantities from 5 pcs - 7.19 USD
Net price for quantities from 25 pcs - 6.65 USDGross price for quantities from 25 pcs - 6.65 USD
Net price for quantities from 100 pcs - 5.76 USDGross price for quantities from 100 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.