+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CP-37-3B

Enclosure: rack mounting; Standard: 19"; 1U; W: 482mm; H: 44mm; black


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-37-3B
TME Symbol:
CP-37-3B

Specification

Manufacturer
COMBIPLAST
Type of enclosure
rack mounting
Standard
19"
Useful height (U)
1U
Width
482mm
Height
44mm
Depth
350mm
Body colour
black
Mounting
rack
Enclosure material
steel
Panel material
aluminium
Gross weight2.6274 kg
See other products in this category: RACK Enclosures COMBIPLAST,
*
CP-37-3B
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.44 USDGross price for quantities from 1 pcs - 60.44 USD
Net price for quantities from 5 pcs - 50.36 USDGross price for quantities from 5 pcs - 50.36 USD
Net price for quantities from 25 pcs - 46.58 USDGross price for quantities from 25 pcs - 46.58 USD
Net price for quantities from 100 pcs - 40.30 USDGross price for quantities from 100 pcs - 40.30 USD
Packaging method by the manufacturer:Cardboard = 5 pcs