+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-38-8

Enclosure: designed for potting; X: 52mm; Y: 56mm; Z: 15mm; ABS; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-38-8
TME Symbol:
CP-38-8

Specification

Manufacturer
COMBIPLAST
Type of enclosure
designed for potting
Dimension X
52mm
Dimension Y
56mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
grey
Enclosure description
PCB is fastened in guides
Enclosures application
designed to encapsulation of electronic circuits
Gross weight12.6 g
Certificates
See other products in this category: Enclosures for Potting COMBIPLAST,
*
CP-38-8
1281 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs