+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-38-9

Enclosure: designed for potting; X: 27mm; Y: 52mm; Z: 15mm; ABS; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-38-9
TME Symbol:
CP-38-9

Specification

Manufacturer
COMBIPLAST
Type of enclosure
designed for potting
Dimension X
27mm
Dimension Y
52mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
grey
Enclosure description
PCB is fastened in guides
Enclosures application
designed to encapsulation of electronic circuits
Gross weight6.37 g
Certificates
See other products in this category: Enclosures for Potting COMBIPLAST,
*
CP-38-9
580 in TME stock
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs