+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP2305S

Wire; S/FTP; Cat 6; Cu; stranded; PVC; grey; 305m; Øcable: 5.9mm

Manufacturer: LOGILINK

Manufacturer part number:
CP2305S
TME Symbol:
CP2305S

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 6
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
27AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
5.9mm
Cable application
LAN
Gross weight10.58 kg
Certificates
EAN code4052792027136

WATCH VIDEO

See other products in this category: Telecommunication Cables LOGILINK,
*
CP2305S
0 in TME stock
Net price for quantities from 1 rol - 209.66 USDGross price for quantities from 1 rol - 209.66 USD
No. of rolls (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 rol