+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30186

Patch panel; socket; both sides; BNC; 75Ω; FT; rack; screw; black


Manufacturer: CLIFF

Manufacturer part number:
CP30186
TME Symbol:
CP30186

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Connector
socket
Cable/adapter structure
both sides
Connection
BNC
Wave impedance
75Ω
Manufacturer series
FT
Mounting
rack
Mechanical mounting
screw
Colour
black
Contact plating
gold-plated
Max. frequency
18GHz
Body material
metal
Mounting holes pitch
19x24mm
Thread
M3
Useful height (U)
1U
Number of ports
16
Standard
19"
Gross weight683.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors CLIFF,
See other products from this series.:
*
CP30186
0 in TME stock
Net price for quantities from 1 pcs - 279.15 USDGross price for quantities from 1 pcs - 279.15 USD
Net price for quantities from 3 pcs - 230.71 USDGross price for quantities from 3 pcs - 230.71 USD
Net price for quantities from 5 pcs - 189.94 USDGross price for quantities from 5 pcs - 189.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.