+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30201

Coupler; socket; USB C socket,both sides; FT; straight; USB C


Manufacturer: CLIFF

Manufacturer part number:
CP30201
TME Symbol:
CP30201

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
socket
Manufacturer series
FT
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Spatial orientation
straight
Version
USB C
Body material
plastic
Mounting holes pitch
19x24mm
Body colour
black
Case
XLR standard
Cable/adapter structure
  • both sides
  • USB C socket
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
See other products from this series.:
*
CP30201
143 in TME stock
Net price for quantities from 1 pcs - 20.37 USDGross price for quantities from 1 pcs - 20.37 USD
Net price for quantities from 10 pcs - 16.17 USDGross price for quantities from 10 pcs - 16.17 USD
Net price for quantities from 50 pcs - 15.01 USDGross price for quantities from 50 pcs - 15.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs