+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30217MB

Connector: fiber optic; coupler; Toslink socket,both sides; FT

Manufacturer: CLIFF

Manufacturer part number:
CP30217MB
TME Symbol:
CP30217MB

Specification

Manufacturer
CLIFF
Type of connector
fiber optic
Connector
coupler
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Body material
metal
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Body colour
black
Cable/adapter structure
  • both sides
  • Toslink socket
Gross weight15.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Optical connectors CLIFF,
See other products from this series.:
*
CP30217MB
54 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 10 pcs - 9.58 USDGross price for quantities from 10 pcs - 9.58 USD
Net price for quantities from 25 pcs - 8.49 USDGross price for quantities from 25 pcs - 8.49 USD
Net price for quantities from 50 pcs - 7.45 USDGross price for quantities from 50 pcs - 7.45 USD
Net price for quantities from 100 pcs - 7.13 USDGross price for quantities from 100 pcs - 7.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcs